Rectifiers
1SS294,LF
Diode Small Signal Schottky Si 45V 0.1A 3-Pin S-Mini T/R Automotive AEC-Q101
ToshibaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Small Signal Schottky Diode
Material
Si
Maximum DC Reverse Voltage (V)
40
Configuration
Single
Peak Reverse Repetitive Voltage (V)
45
Maximum Continuous Forward Current (A)
0.1
Maximum Forward Voltage (V)
0.6
Peak Reverse Current (uA)
5@40V
Maximum Diode Capacitance (pF)
25
Maximum Power Dissipation (mW)
150
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.5 mm
Package Length
2.9 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
S-Mini
Pin Count
3
Lead Shape
Gull-wing

