Connector Accessories
1SNK900605R0000
Connector Accessories Label Holder Polyamide Dark Gray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Label Holder
Connector Type
Connector Terminal Blocks
Material
Polyamide
Color
Dark Gray
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Weight (g)
0.6
Product Length (mm)
30
Product Depth (mm)
29.5
Product Height (mm)
31.75

