Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Material
Polyamide
Color
Gray
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Weight (g)
2.76
Product Length (mm)
18.5
Product Depth (mm)
36.2
Product Height (mm)
19.1
Number of Terminals
1

