Arrow Electronic Components Online
1SNK512150R0000|TE|simage
1SNK512150R0000|TE|limage
Connector Terminal Blocks

1SNK512150R0000

Screw Clamp Terminal Blocks

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Number of Circuits
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    38
  • Product Length (mm)
    48.9
  • Product Depth (mm)
    48.9
  • Product Height (mm)
    63.6
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources