Arrow Electronic Components Online
1SNK505150R0000|TE|simage
1SNK505150R0000|TE|limage
Connector Terminal Blocks

1SNK505150R0000

Conn Ground Terminal Block 2 POS 5.2mm Screw Clamp DIN Rail Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ground Terminal Block
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    5.2
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Screw Clamp
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    12.1
  • Product Length (mm)
    47.4
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    59.5
  • Housing Color
    Green/Yellow
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources