You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1SNA174895R1000|TE|limage
1SNA174895R1000|TE|simage
Fuses

1SNA174895R1000

Fuse Cartridge 2A Holder Cartridge Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Current Rating (A)
    2
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources