| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 5% | |
| 1.2 | |
| 1500 | |
| 28.8 | |
| 0.5 | |
| 115 | |
| 7 | |
| 500 | |
| -65 | |
| 150 | |
| 13.65 | |
| 12.35 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.6 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1SMA5928BT3G zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1500 mW. This device has a maximum regulator current of 115 mA. Its test current is 28.8 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

