Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
SVHC
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
40
Configuration
Single
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
1
Maximum Forward Voltage (V)
0.6
Peak Reverse Current (uA)
0.5@25V
Maximum Junction Ambient Thermal Resistance
450K/W
Maximum Diode Capacitance (pF)
20
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.6 mm
Package Width
0.8 mm
Package Length
1.2 mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SC-79
Pin Count
2
Lead Shape
Flat

