Arrow Electronic Components Online
1N6622|SENSITRN|simage
1N6622|SENSITRN|limage
Rectifiers

1N6622

Diode Switching 600V 1.2A 2-Pin Style 106

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR-99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Maximum Continuous Forward Current (A)
    1.2
  • Peak Non-Repetitive Forward Surge Current (A)
    20
  • Maximum Forward Voltage (V)
    1.6@2A
  • Peak Reverse Current (uA)
    0.5
  • Peak Reverse Recovery Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    2.16(Max) mm
  • Mounting
    Through Hole
  • Package Length
    6.35(Max) mm
  • PCB changed
    2
  • Supplier Package
    Style 106
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources