Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
20
Configuration
Dual Common Anode
Maximum Forward Voltage (V)
1@0.035A
Peak Reverse Current (uA)
0.15@16V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Waffle
Mounting
Surface Mount
Package Height
1.42(Max)
Package Width
2.74(Max)
Package Length
3.25(Max)
PCB changed
4
Supplier Package
Case UB
Pin Count
4

