Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
220
Configuration
Single
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
1@Ta=55C
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
1.3@3A
Peak Reverse Current (uA)
0.5
Peak Reverse Recovery Time (ns)
2000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
3.8(Max)
Package Width
3.8(Max)
Package Length
5.9(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF-1
Pin Count
2

