Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
12
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
250
Maximum Forward Voltage (V)
1.2
Maximum Power Dissipation (mW)
5000
Test Current (mA)
100
Maximum Reverse Leakage Current (uA)
2
Maximum Regulator Current (mA)
395
Maximum Zener Impedance (Ohm)
2.5
Maximum Power Dissipation @ 25C (mW)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Maximum Zener Voltage (V)
12.6
Minimum Zener Voltage (V)
11.4
Packaging
Tape and Reel
Diameter
3.68(Max)
Mounting
Through Hole
Package Length
8.89(Max)
PCB changed
2
Supplier Package
Case 017AA-01
Pin Count
2
Lead Shape
Through Hole

