Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
2.4
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1.1
Maximum Power Dissipation (mW)
500
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
100
Maximum Zener Impedance (Ohm)
30
Maximum Power Dissipation @ 25C (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Typical Voltage Temperature Coefficient
-0.085%/K
Packaging
Tape and Reel
Product Weight (g)
0.125
Diameter
1.7(Max)
Mounting
Through Hole
Package Length
3.9(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

