Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
Switching Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
0.3
Peak Non-Repetitive Forward Surge Current (A)
4
Maximum Forward Voltage (V)
1.25@0.15A
Peak Reverse Current (uA)
1@75V
Maximum Junction Ambient Thermal Resistance
312.5°C/W
Maximum Diode Capacitance (pF)
2
Maximum Power Dissipation (mW)
400
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Maximum RMS Reverse Voltage (V)
71
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
1.8(Max)
Package Length
2.85(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2
Lead Shape
Gull-wing

