Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
3.9
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
10000
Test Current (mA)
640
Maximum Reverse Leakage Current (uA)
100
Maximum Regulator Current (mA)
2440
Maximum Zener Impedance (Ohm)
2
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Typical Voltage Temperature Coefficient
-0.06%/°C(Max)
Packaging
Tray
Mounting
Stud
Package Height
21.8(Max)
Package Width
11.1(Max)
Package Length
12.81(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-4
Pin Count
2
Lead Shape
Terminal Stud

