Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
125
Maximum Continuous Forward Current (A)
0.15@Ta=75C
Peak Non-Repetitive Forward Surge Current (A)
0.5
Maximum Forward Voltage (V)
1
Peak Reverse Current (uA)
0.001
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
2.03(Max)
Mounting
Through Hole
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-35
Pin Count
2
Lead Shape
Through Hole

