Arrow Electronic Components Online
1N3011B|MICROCHP|simage
1N3011B|MICROCHP|limage
Zener

1N3011B

Diode Zener Single 150V 5% 10000mW 2-Pin DO-4 Tray

Microchip Technology

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    150
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    10000
  • Test Current (mA)
    17
  • Maximum Reverse Leakage Current (uA)
    10
  • Maximum Regulator Current (mA)
    54@Ta=75°C
  • Maximum Zener Impedance (Ohm)
    175
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Commercial
  • Typical Voltage Temperature Coefficient
    0.095%/°C
  • Packaging
    Tray
  • Mounting
    Stud
  • Package Height
    21.8(Max)
  • Package Width
    11.1(Max)
  • Package Length
    12.81(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-4
  • Pin Count
    2
  • Lead Shape
    Terminal Stud

Documentation and Resources

Datasheets
Design resources