Arrow Electronic Components Online
1N270|NTE_ELEC|simage
1N270|NTE_ELEC|limage
RF Diodes and Mixers

1N270

Germanium Diode Optimized for Radio Frequency Response

NTE Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Diameter
    2.71(Max)
  • Mounting
    Through Hole
  • Package Length
    7.62(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-7
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources