Gate and Power Drivers
1EDI20N12AFXUMA1
Driver 4A 1-OUT High Side/Low Side Non-Inv 8-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
IGBT|MOSFET|SiCMOSFET
Number of Outputs
1
Maximum Rise Time (ns)
20
Maximum Fall Time (ns)
19
Maximum Operating Frequency (kHz)
1000
Maximum Propagation Delay Time (ns)
300(Typ)
Input Logic Compatibility
CMOS|3V to 15V
Minimum Operating Supply Voltage (V)
3.1|13
Maximum Operating Supply Voltage (V)
17|35
Peak Output Current (A)
4(Typ)
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
4
Package Length
5
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8
Lead Shape
Gull-wing

