Gate and Power Drivers
1ED44175N01BXTSA1
Driver 2.6A 1-OUT Low Side Non-Inv 6-Pin SOT-23 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
IGBT
Number of Outputs
1
Maximum Rise Time (ns)
5(Typ)
Maximum Fall Time (ns)
5(Typ)
Maximum Propagation Delay Time (ns)
75
Input Logic Compatibility
CMOS|LSTTL
Minimum Operating Supply Voltage (V)
12.7
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
1
Typical Input High Threshold Voltage (V)
2.1
Peak Output Current (A)
2.6(Typ)
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Turn-On Delay Time (ns)
75
Maximum Turn-Off Delay Time (ns)
75
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6

