You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1C2UM|ALTECH|simage
1C2UM|ALTECH|originalImage
Circuit Breakers

1C2UM

Circuit Breaker Motor Protection Control 1Pole 2A 42VDC/277VAC

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Protector
  • Number of Poles
    1
  • Maximum Voltage Rating
    277VAC|42VDC
  • Current Rating (A)
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    DIN Rail
  • Number of Terminals
    2
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources