Arrow Electronic Components Online
1998|ADAFRUIT|simage
1998|ADAFRUIT|limage
Boxes, Enclosures and Racks

1998

Black Plastic Electronic Enclosure

Adafruit Industries
Datasheets 

This case comes in two piece construction, base and cover, with a smooth ABS plastic finish.  This version's black - so your B+ can stay tastefully hidden. There are slots in the top for Camera and Display cables, notches in the side to view the power and activity LEDs, and a slot in the side for GPIO cables so you can easily build out your B+ with accessories. 

Comes with four bumpers and two screws and slots for vertical mounting.

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Electronic Enclosure
  • Door Type
    Doorless
  • Body Material
    Plastic
  • Body Color
    Black
  • Product Length (Metric) (mm)
    94
  • Product Depth (Metric) (mm)
    63
  • Product Height (Metric) (mm)
    30

Documentation and Resources

Datasheets
Design resources