Connector Headers and PCB Receptacles
1993
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Product Weight (g)
4.6
Mounting
Through Hole

