Connector Terminal Blocks
1988875
Conn PC Terminal Block 9 POS 5mm Solder Thru-Hole 17.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
9
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
9
Termination Method
Solder
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
9.138
Product Length (mm)
45
Product Depth (mm)
12.8
Product Height (mm)
11.9
Housing Color
Green
Mounting
Through Hole

