Connector Telephone and Telecom
1987004-1
Conn RJ-45 PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Cat 5 Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Number of Loaded Positions
4
Category Number
Cat 5
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bag
Product Style
Single
Product Length (mm)
22.8
Product Height (mm)
28.8
Mounting
Cable Mount

