Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Test And Measurement
/
Oscilloscopes Generators And Analyzers
/
Oscilloscopes
/
1987 - Adafruit Industries
Reduced Price
Oscilloscopes
1987
Digital Bench 2-CH
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992.a
Part Status
Obsolete
HTS
9030.20.10.00
Automotive
No
PPAP
No
Type
Digital
Style
Bench
Display Type
LCD
Number of Channels
2
Bandwidth (MHz)
100
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model