Connector Terminal Blocks
1985234
Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
6
Termination Method
Solder
Maximum Current Rating (A)
8
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
3.007
Product Length (mm)
22.5
Product Depth (mm)
12
Product Height (mm)
13.1
Housing Color
Green
Mounting
Through Hole

