Connector Headers and PCB Receptacles
1982299-1
Conn Header SKT 2 POS 7.8mm ST Cable Mount 2 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
7.8
Body Orientation
Straight
Maximum Current Rating (A)
40/Contact
Maximum Voltage Rating
500VDC|500VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Tray
Product Depth (mm)
25
Mounting
Cable Mount

