Arrow Electronic Components Online
1971789-1|TE|simage
1971789-1|TE|limage
Connector Accessories

1971789-1

Connector Accessories Central Positioning Assurance Straight Glass Filled Nylon Red Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Central Positioning Assurance
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Material
    Glass Filled Nylon
  • Color
    Red
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Product Length (mm)
    23.7
  • Product Height (mm)
    6.14

Documentation and Resources

Datasheets
Design resources