Arrow Electronic Components Online
1971779-1|TE|simage
1971779-1|TE|limage
Connector Contact

1971779-1

Contact SKT Crimp ST Cable Mount 12AWG Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.51
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    600VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    16.8
  • Product Depth (mm)
    5
  • Product Height (mm)
    5.9
  • Wire Size (AWG)
    12
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources