Connector Headers and PCB Receptacles
1971567-2
Conn Board to Board HDR 4 POS 3mm Solder RA Side Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
300VDC|300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
13
Product Depth (mm)
10.8
Product Height (mm)
2.3
Mounting
Surface Mount

