Arrow Electronic Components Online
1954640-1|TE|simage
1954640-1|TE|limage
Connector USB

1954640-1

INDUSTRIAL USB REC ASSY R/A 1ROW

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Gender
    PL
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • IP Rating
    IP67
  • Shell Plating
    Nickel
  • Packaging
    Bag|Box
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources