Connector Headers and PCB Receptacles
1954289-3
Conn Board to Board HDR 6Power POS 4mm Solder RA Side Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
6Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
125VDC|125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
23
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
23.9
Product Depth (mm)
19.75
Product Height (mm)
4.13
Mounting
Surface Mount

