Arrow Electronic Components Online
1954097-1|TE|simage
1954097-1|TE|limage
Connector Headers and PCB Receptacles

1954097-1

Conn Wire to Board SKT 2 POS 4mm Solder RA Side Entry SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    SKT
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    14.22
  • Product Depth (mm)
    7.9
  • Product Height (mm)
    3.9
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources