Connector Terminal Blocks
1953017
Conn Feed-Through Modular Terminal Block F 4 POS G DIN Rail/T DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Modular Terminal Block
Gender
F
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
10.99
Product Length (mm)
68
Product Depth (mm)
6.2
Product Height (mm)
51.5
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

