Arrow Electronic Components Online
19440005082|HARTING|simage
19440005082|HARTING|limage
Cable Accessories

19440005082

Cable Accessories Cable Gland Stainless Steel

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Gland
  • Body Material
    Stainless Steel
  • Product Length (mm)
    37
  • Product Depth (mm)
    24

Documentation and Resources

Datasheets
Design resources