Arrow Electronic Components Online
194200010|MOLEX|simage
194200010|MOLEX|limage
Connector Contact

194200010

Contact SKT Crimp ST Cable Mount 18-22AWG MX150L™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Bag
  • Product Weight (g)
    0.352
  • Product Length (mm)
    20.27
  • Product Depth (mm)
    4.55
  • Product Height (mm)
    3.63
  • Tradename
    MX150L™
  • Wire Size (AWG)
    18-22
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources