Arrow Electronic Components Online
193846-1|TE|originalImage
193846-1|TE|simage
Connector Contact

193846-1

Contact SKT 16 Size Crimp ST Cable Mount 14AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Machined Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    23
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Product Length (mm)
    19.8
  • Contact Size
    16
  • Wire Size (AWG)
    14
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources