Connector Headers and PCB Receptacles
193839-2
Conn Wire to Board SKT 3 POS 6.35mm Solder RA Side Entry Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
SKT
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
6.35
Body Orientation
Right Angle
Maximum Current Rating (A)
36/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
250
Packaging
Bag
Product Length (mm)
37.97
Product Depth (mm)
17.27
Product Height (mm)
9.14
Contact Plating Thickness
(5.08/1.01)um
Tail Length (mm)
4.06
Mounting
Through Hole

