Arrow Electronic Components Online
1934229-1|TE|simage
1934229-1|TE|limage
Connector Backplane

1934229-1

Conn Backplane RCP 144 POS 1.9mm Press Fit RA Thru-Hole Box/Tube

TE Connectivity
Datasheets 

The Z-PACK slim UHD connectors are high-density pin-count connectors that free up PCB space and can fit in tight, 15-mm slot-pitch applications. The Z-PACK range of connectors can provide data transfer rates of 12.5 Gbps while being scalable up to 20 Gbps without needing to change the existing PCB layout. The flexible pin arrangement of the Z-PACK connectors provides multiple pin assignments and 55 signal lines per square centimeter. The Z-PACK connectors use a drill size of 0.5 mm and a pad size of 0.8 mm, which allows for 4-6-4 MIL or 5-7-5 MIL differential routing.

Drawings/Package

  

Key Features

• High density signal count of 55 signals per square centimeter

• Typical data transfer speed of 12.5 Gbps scalable to 20 Gbps

• Fits into tight, 15mm slot-pitch applications

• Pin assignments for 1.5 and 2.0 differential pairs per column

• Footprint allows for 4-6-4 MIL or 5-7-5 MIL differential routing

General Applications

• Switches

• Routers

• Servers

• Telecommunication equipment

LEARN MORE

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    RCP
  • Number of Contacts
    144
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    10
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    90
  • Mating Cycle (Cycles)
    200
  • Packaging
    Box|Tube
  • Product Length (mm)
    30.55
  • Product Depth (mm)
    23.41
  • Product Height (mm)
    16
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources