Connector Headers and PCB Receptacles
1933273
Conn Unshrouded Header M 11 POS 5mm Solder ST Top Entry Thru-Hole
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
M
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
1.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Product Weight (g)
1.809
Product Length (mm)
55
Product Depth (mm)
2.8
Product Height (mm)
9.5
Tail Length (mm)
3.5
Mounting
Through Hole

