Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Ring Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3
Plating
Tin
Wire Size (AWG)
14-18
Insulation
Non-Insulated
Packaging
Carton
Product Weight (g)
0.546
Product Length (mm)
14.67
Product Depth (mm)
6.35
Tradename
VersaKrimp™
Mounting
Cable Mount

