Arrow Electronic Components Online
19307160466|HARTING|limage
19307160466|HARTING|simage
Backshells

19307160466

Hood 180° 16B Shell Size Powder Die Cast Aluminum Double Lock Han®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    25
  • Shell Size
    16B
  • Connector Type
    Connector Rectangular
  • Angular Function
    180°
  • Body Material
    Die Cast Aluminum
  • Body Plating
    Powder
  • Coupling
    Double Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Jet Black
  • Style
    Hood
  • Product Length (mm)
    93.5
  • Tradename
    Han®

Documentation and Resources

Datasheets
Design resources