Backshells
19300061541
Hood 90° 6B Shell Size Powder Die Cast Aluminum Single Lock Han®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
25
Shell Size
6B
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Die Cast Aluminum
Body Plating
Powder
Coupling
Single Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Dust Gray
Style
Hood
Tradename
Han®

