You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
192210408|MOLEX|simage
192210408|MOLEX|limage
Conectores de Terminales

192210408

Lug Terminal 8AWG Copper 30.15mm Tin Carton

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    5
  • Plating
    Tin
  • Wire Size (AWG)
    8
  • Insulation
    Non-Insulated
  • Packaging
    Carton
  • Product Weight (g)
    5.189
  • Product Length (mm)
    30.15
  • Product Depth (mm)
    11.13
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources