Arrow Electronic Components Online
192210237|MOLEX|simage
192210237|MOLEX|limage
Connector Terminals

19221-0237

Lug Terminal 1AWG Copper 43.64mm Tin Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    8
  • Plating
    Tin
  • Wire Size (AWG)
    1
  • Insulation
    Non-Insulated
  • Packaging
    Carton
  • Product Weight (g)
    12.501
  • Product Length (mm)
    43.64
  • Product Depth (mm)
    16.66
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources