Arrow Electronic Components Online
192210228|MOLEX|simage
192210228|MOLEX|limage
Connector Terminals

192210228

Ring Tongue Terminal 6AWG Copper 35.72mm Tin Battery Cable Lug Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    8
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Product Weight (g)
    6.83
  • Product Length (mm)
    35.72
  • Product Depth (mm)
    15.09
  • Tradename
    Battery Cable Lug
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources