Arrow Electronic Components Online
192109|AMPHENOLRF|simage
192109|AMPHENOLRF|limage
Connector RF

192109

Conn Type N-FME Adapter 0Hz to 1GHz 50Ohm ST PL/PL Silver

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N-FME Adapter
  • Gender
    PL/PL
  • Body Orientation
    Straight
  • Contact Gender
    M/M
  • Contact Plating
    Silver
  • Operating Frequency (Hz)
    0 to 1G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    32.9
  • Product Diameter (mm)
    21
  • Product Length (mm)
    31

Documentation and Resources

Datasheets
Design resources