You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
192060005|MOLEX|limage
192060005|MOLEX|simage
Connector Terminals

19206-0005

Splice Terminal 14-16AWG Copper Blue 18.67mm Electro Tin Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Electro Tin
  • Wire Size (AWG)
    14-16
  • Insulation
    Vinyl
  • Packaging
    Bag
  • Product Length (mm)
    18.67
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources