Arrow Electronic Components Online
192|ABBATRON|simage
192|ABBATRON|limage
Reduced Price
Test Clips, Leads and Probes - End Connectors

192

Conn Banana M 1 POS Screw ST Panel Mount 1 Port Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana
  • Gender
    M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Mounting
    Panel Mount
  • Termination Method
    Screw
  • Packaging
    Bulk
  • Product Depth (mm)
    5.77

Documentation and Resources

Datasheets
Design resources